If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HCT00M_NL vs MM74HCT00M feature comparison

MM74HCT00M_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

MM74HCT00M ON Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 8.6235 mm 8.6235 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 29 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.753 mm 1.753 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code Yes
Manufacturer Package Code 751EF
ECCN Code EAR99
Factory Lead Time 1 Week
Samacsys Description Quad 2-Input NAND Gate
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method RAIL
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO

Compare MM74HCT00M_NL with alternatives

Compare MM74HCT00M with alternatives