If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HCT00N_NL vs 74HC00D-Q100,118 feature comparison

MM74HCT00N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

74HC00D-Q100,118 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family HCT HC/UH
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.18 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method RAIL
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Propagation Delay (tpd) 29 ns 135 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code SOT108-1
JESD-609 Code e4
Moisture Sensitivity Level 1
Screening Level AEC-Q100
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MM74HCT00N_NL with alternatives

Compare 74HC00D-Q100,118 with alternatives