If you like Findchips… You will love Findchips PRO. Try it Now.

MM74HCT00N_NL vs CD74HCT00M96E4 feature comparison

MM74HCT00N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

CD74HCT00M96E4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
Length 19.18 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method RAIL TAPE AND REEL
Power Supplies 5 V 5 V
Prop. Delay@Nom-Sup 29 ns 30 ns
Propagation Delay (tpd) 29 ns 30 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
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
Compare MM74HCT00N_NL with alternatives

Compare CD74HCT00M96E4 with alternatives