MM74HCT00SJ
vs
TC74HCT00AF-EL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
TOSHIBA CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
HCT
|
HCT
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
JESD-609 Code |
e3
|
e0
|
Length |
10.2 mm
|
10.3 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
29 ns
|
24 ns
|
Seated Height-Max |
2.1 mm
|
1.9 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
3
|
1
|
HTS Code |
|
8542.39.00.01
|
Load Capacitance (CL) |
|
50 pF
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare TC74HCT00AF-EL with alternatives