MMBD4148
vs
1C6642GB-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.40
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-XUUC-N1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
1
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
0.3 A
0.3 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Power Dissipation-Max
0.35 W
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.005 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
41
1
Package Description
R-XUUC-N1
Application
GENERAL PURPOSE
Operating Temperature-Min
-65 °C
Compare MMBD4148 with alternatives
Compare 1C6642GB-R with alternatives