MMBD4148
vs
1N6642CSM-JQRS.SEM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
SEMELAB LTD
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
R-CDSO-N3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Samacsys Manufacturer
NXP
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-CDSO-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Output Current-Max
0.215 A
0.3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.25 W
0.385 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.005 µs
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
41
2
Application
GENERAL PURPOSE
Compare MMBD4148 with alternatives
Compare 1N6642CSM-JQRS.SEM with alternatives