MMBD4148
vs
1N6642D2A-JQRS.GRPC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
SEMELAB LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
R-CDSO-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
200 °C
Output Current-Max
0.3 A
0.3 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.35 W
Rep Pk Reverse Voltage-Max
75 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.005 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
41
2
Package Description
R-CDSO-N2
Pin Count
2
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Compare MMBD4148 with alternatives
Compare 1N6642D2A-JQRS.GRPC with alternatives