MMBD4148 vs 1N6642D2B-JQRS feature comparison

MMBD4148 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet

1N6642D2B-JQRS TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD SEMELAB LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-CDSO-N2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.005 µs
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 41 2
Package Description R-CDSO-N2
Pin Count 2
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare MMBD4148 with alternatives

Compare 1N6642D2B-JQRS with alternatives