MMBD4148 vs JANTXV1N6643 feature comparison

MMBD4148 Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

JANTXV1N6643 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD AEROFLEX/METELICS INC
Package Description SOT-23, 3 PIN HERMETIC SEALED GLASS PACKAGE-2
Reach Compliance Code compliant unknown
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.3 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.35 W 0.75 W
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Reverse Test Voltage 75 V
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 41 13
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500/578
Terminal Finish TIN LEAD

Compare JANTXV1N6643 with alternatives