MMBD4148TS_R2_00001 vs MMBD4148W feature comparison

MMBD4148TS_R2_00001 PanJit Semiconductor

Buy Now Datasheet

MMBD4148W Bytesonic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PANJIT INTERNATIONAL INC BYTESONIC ELECTRONICS CO LTD
Package Description GREEN, PLASTIC PACKAGE-2 SOT-323, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 12
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V

Compare MMBD4148TS_R2_00001 with alternatives

Compare MMBD4148W with alternatives