MMBD4448
vs
MMBD4448S62Z
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Base Number Matches |
23
|
1
|
| Part Package Code |
|
SOT-23
|
| Package Description |
|
To-236ab, 3 Pin
|
| Pin Count |
|
3
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.70
|
| Additional Feature |
|
Fast Switches
|
| Application |
|
General Purpose
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| JEDEC-95 Code |
|
TO-236AB
|
| JESD-30 Code |
|
R-PDSO-G3
|
| Number of Elements |
|
1
|
| Number of Phases |
|
1
|
| Number of Terminals |
|
3
|
| Operating Temperature-Max |
|
150 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| Output Current-Max |
|
0.2 A
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Power Dissipation-Max |
|
0.35 W
|
| Qualification Status |
|
Not Qualified
|
| Reverse Recovery Time-Max |
|
0.004 µS
|
| Surface Mount |
|
Yes
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
|
|
|