MMBD4448-TP
vs
MMBD4448D87Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
ON SEMICONDUCTOR
Package Description
PLASTIC PACKAGE-3
TO-236AB, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.25 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
0.025 µA
5 µA
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Base Number Matches
1
2
Additional Feature
FAST SWITCHES
JEDEC-95 Code
TO-236AB
Reverse Test Voltage
75 V
Compare MMBD4448-TP with alternatives
Compare MMBD4448D87Z with alternatives