MMBD4448H-13 vs CMPD1001BKPBFREE feature comparison

MMBD4448H-13 Diodes Incorporated

Buy Now Datasheet

CMPD1001BKPBFREE Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Package Description R-Pdso-G3
Pin Count 3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application General Purpose General Purpose
Breakdown Voltage-Min 80 V
Configuration Single Single
Diode Element Material Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V 0.75 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 4 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V 90 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.004 µS 0.05 µS
Reverse Test Voltage 70 V
Surface Mount Yes Yes
Terminal Finish Tin Lead Matte Tin
Terminal Form Gull Wing
Terminal Position Dual
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30