MMBD4448H-13
vs
CMPD1001TIN/LEAD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
80 V
90 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
4 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.35 W
0.35 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
90 V
Reverse Current-Max
0.1 µA
0.1 µA
Reverse Recovery Time-Max
0.004 µs
0.05 µs
Reverse Test Voltage
70 V
90 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Date Of Intro
2018-01-31
Compare MMBD4448H-13 with alternatives
Compare CMPD1001TIN/LEAD with alternatives