MMBD4448H-7-F
vs
BAS29,215
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Package Description
SOT-23, 3 PIN
PLASTIC PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Breakdown Voltage-Min
80 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
4 A
3 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.25 A
0.25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
80 V
110 V
Reverse Current-Max
0.1 µA
0.1 µA
Reverse Recovery Time-Max
0.004 µs
0.05 µs
Reverse Test Voltage
70 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Part Package Code
TO-236
Manufacturer Package Code
SOT23
JEDEC-95 Code
TO-236AB
Technology
AVALANCHE
Compare MMBD4448H-7-F with alternatives
Compare BAS29,215 with alternatives