MMBD4448H-7-F vs BAS29TRL13 feature comparison

MMBD4448H-7-F Diodes Incorporated

Buy Now Datasheet

BAS29TRL13 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC PHILIPS COMPONENTS
Package Description SOT-23, 3 PIN R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 12 Weeks
Samacsys Manufacturer Diodes Incorporated
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 80 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.9 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.004 µs 0.05 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare MMBD4448H-7-F with alternatives

Compare BAS29TRL13 with alternatives