MMBD4448HADW-7-F vs UMP11NTR feature comparison

MMBD4448HADW-7-F Diodes Incorporated

Buy Now Datasheet

UMP11NTR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 SC-88, SOT-363, 6 PIN
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 76 Weeks
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration 2 BANKS, COMMON ANODE, 2 ELEMENTS 2 BANKS, COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1.2 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e2
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 50 µA 0.1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 70 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Copper (Sn/Cu)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1
Date Of Intro 1994-03-01
Non-rep Pk Forward Current-Max 4 A
Number of Phases 1
Operating Temperature-Max 150 °C

Compare MMBD4448HADW-7-F with alternatives

Compare UMP11NTR with alternatives