MMBD4448HCDW-7 vs MMBD4448HCDW feature comparison

MMBD4448HCDW-7 Diodes Incorporated

Buy Now Datasheet

MMBD4448HCDW Micro Commercial Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-G6 ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6 6
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS 2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e0 e0
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 70 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 5
Non-rep Pk Forward Current-Max 4 A
Number of Phases 1

Compare MMBD4448HCDW-7 with alternatives

Compare MMBD4448HCDW with alternatives