MMBD4448HCDW-7-F vs HN1D02FU(TE85L,F) feature comparison

MMBD4448HCDW-7-F Diodes Incorporated

Buy Now Datasheet

HN1D02FU(TE85L,F) Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 LEAD FREE, 1-2T1B, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 71 Weeks
Additional Feature HIGH RELIABILITY
Configuration 2 BANKS, COMMON CATHODE, 2 ELEMENTS 2 BANKS, COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1.2 V
JESD-30 Code R-PDSO-G5 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.25 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 50 µA 0.5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 80 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Source Content uid HN1D02FU(TE85L,F)
Operating Temperature-Max 125 °C

Compare MMBD4448HCDW-7-F with alternatives

Compare HN1D02FU(TE85L,F) with alternatives