MMBD4448HSDW-T1
vs
MMBD4448HSDW-TP-HF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
R-PDSO-G6
|
R-PDSO-G6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Configuration |
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
Number of Elements |
4
|
4
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Max |
0.25 A
|
0.25 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Rep Pk Reverse Voltage-Max |
80 V
|
80 V
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
4 A
|
Number of Phases |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare MMBD4448HSDW-T1 with alternatives
Compare MMBD4448HSDW-TP-HF with alternatives