MMBD4448HSDW-TP vs MMBD4448HSDW-T1 feature comparison

MMBD4448HSDW-TP Micro Commercial Components

Buy Now Datasheet

MMBD4448HSDW-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP WON-TOP ELECTRONICS CO LTD
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Operating Temperature-Min -55 °C

Compare MMBD4448HSDW-TP with alternatives

Compare MMBD4448HSDW-T1 with alternatives