MMBD4448HTM-7-F vs CMXD4448 feature comparison

MMBD4448HTM-7-F Diodes Incorporated

Buy Now Datasheet

CMXD4448 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 PLASTIC, SUPERMINI-6
Pin Count 6 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 73 Weeks
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V 1 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 3 3
Number of Terminals 6 6
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 80 V 100 V
Reverse Current-Max 50 µA 0.025 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V 20 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 7
Operating Temperature-Max 150 °C

Compare MMBD4448HTM-7-F with alternatives

Compare CMXD4448 with alternatives