MMBD4448HTW vs MMBD4448HTW-13 feature comparison

MMBD4448HTW Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

MMBD4448HTW-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD DIODES INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Forward Voltage-Max (VF) 0.72 V
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Base Number Matches 8 1
Pbfree Code No
Rohs Code No
Package Description ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6
HTS Code 8541.10.00.70
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A
Number of Elements 3
Number of Terminals 6
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL

Compare MMBD4448HTW-13 with alternatives