MMBD4448HTW vs MMBD4448HTW-TP feature comparison

MMBD4448HTW Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

MMBD4448HTW-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Forward Voltage-Max (VF) 0.72 V
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-G6
Pin Count 6
HTS Code 8541.10.00.70
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 3
Number of Terminals 6
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare MMBD4448HTW-TP with alternatives