MMBD4448HTW vs MMBD4448HTWP feature comparison

MMBD4448HTW Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

MMBD4448HTWP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99
Forward Voltage-Max (VF) 0.72 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES
Base Number Matches 8 1
Pbfree Code Yes
Rohs Code Yes
Package Description ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6

Compare MMBD4448HTWP with alternatives