MMBD4448HTW-7-F vs MMBD4448HTWP feature comparison

MMBD4448HTW-7-F Diodes Incorporated

Buy Now Datasheet

MMBD4448HTWP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 76 Weeks
Samacsys Manufacturer Diodes Inc.
Additional Feature HIGH RELIABILITY
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 3
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare MMBD4448HTW-7-F with alternatives

Compare MMBD4448HTWP with alternatives