MMBD4448HTW-7-F vs MMBD4448TW_R2_00001 feature comparison

MMBD4448HTW-7-F Diodes Incorporated

Buy Now Datasheet

MMBD4448TW_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 GREEN, PLASTIC PACKAGE-6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 3 3
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 0.25 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V 100 V
Reverse Current-Max 50 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1

Compare MMBD4448TW_R2_00001 with alternatives