MMBD4448L99Z vs MMBD4448S62Z feature comparison

MMBD4448L99Z Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBD4448S62Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Source Content uid MMBD4448L99Z MMBD4448S62Z
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23 SOT-23
Package Description TO-236AB, 3 PIN TO-236AB, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHES FAST SWITCHES
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Operating Temperature-Min -55 °C

Compare MMBD4448L99Z with alternatives

Compare MMBD4448S62Z with alternatives