MMBD4448TWT/R7 vs MMBD4448HTWP feature comparison

MMBD4448TWT/R7 PanJit Semiconductor

Buy Now Datasheet

MMBD4448HTWP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC MICRO COMMERCIAL COMPONENTS
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-6 ULTRA SMALL, PLASTIC PACKAGE-6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Number of Elements 3
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes

Compare MMBD4448TWT/R7 with alternatives

Compare MMBD4448HTWP with alternatives