MMBD4448TW_R2 vs MMBD4448HTW feature comparison

MMBD4448TW_R2_00001 PanJit Semiconductor

Buy Now Datasheet

MMBD4448HTW Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Package Description GREEN, PLASTIC PACKAGE-6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Configuration SEPARATE, 3 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Number of Elements 3
Number of Terminals 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 80 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 2 2
Forward Voltage-Max (VF) 0.72 V
Reverse Current-Max 50 µA
Reverse Test Voltage 75 V

Compare MMBD4448TW_R2 with alternatives