MMBD4448W vs 1N4448WS feature comparison

MMBD4448W Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

1N4448WS Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Package Description PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 0.25 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 13 28
ECCN Code EAR99
HTS Code 8541.10.00.70
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1.25 V
Non-rep Pk Forward Current-Max 0.5 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 2.5 µA
Reverse Test Voltage 75 V

Compare MMBD4448W with alternatives

Compare 1N4448WS with alternatives