MMBD4448W vs BAS16WE6433HTMA1 feature comparison

MMBD4448W Bytesonic Corporation

Buy Now Datasheet

BAS16WE6433HTMA1 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Breakdown Voltage-Min 75 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.25 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 2.5 µA
Reverse Recovery Time-Max 0.004 µs 0.006 µs
Reverse Test Voltage 75 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 13 1
Source Content uid BAS16WE6433HTMA1
Pbfree Code Yes
Part Package Code SC-70
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MMBD4448W with alternatives

Compare BAS16WE6433HTMA1 with alternatives