MMBD4448W-H vs 1N4149 feature comparison

MMBD4448W-H Formosa Microsemi Co Ltd

Buy Now Datasheet

1N4149 Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD SURGE COMPONENTS INC
Package Description HALOGEN FREE, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 O-LALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 37
Case Connection ISOLATED
JEDEC-95 Code DO-35

Compare MMBD4448W-H with alternatives

Compare 1N4149 with alternatives