MMBD4448W6_S2_00001 vs MMBD4448W6T/R7 feature comparison

MMBD4448W6_S2_00001 PanJit Semiconductor

Buy Now Datasheet

MMBD4448W6T/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description GREEN, PLASTIC PACKAGE-6 R-PDSO-G6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SEPARATE, 3 ELEMENTS SEPARATE, 3 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 3 3
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Pin Count 6
Qualification Status Not Qualified

Compare MMBD4448W6_S2_00001 with alternatives

Compare MMBD4448W6T/R7 with alternatives