MMBD4448_NL vs MMBD4448-7-F feature comparison

MMBD4448_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

MMBD4448-7-F Diodes Incorporated

Buy Now Datasheet
Source Content uid MMBD4448_NL
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP DIODES INC
Part Package Code SOT-23
Package Description TO-236AB, 3 PIN ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature FAST SWITCHES
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.72 V
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 60 Weeks
Samacsys Manufacturer Diodes Inc.
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBD4448_NL with alternatives

Compare MMBD4448-7-F with alternatives