MMBD7000LT1 vs 1N914-1 feature comparison

MMBD7000LT1 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet

1N914-1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 O-LALF-W2
Number of Elements 2 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Output Current-Max 0.2 A 0.075 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.225 W 0.25 W
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL AXIAL
Base Number Matches 7 2
Pbfree Code No
Rohs Code No
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
JEDEC-95 Code DO-35
JESD-609 Code e0
Number of Phases 1
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare MMBD7000LT1 with alternatives

Compare 1N914-1 with alternatives