MMBD7000LT1 vs BAV99W,135 feature comparison

MMBD7000LT1 Shandong Yiguang Electronic Joint Stock Co Ltd

Buy Now Datasheet

BAV99W,135 Nexperia

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 2 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.2 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.225 W 0.2 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 7 2
Rohs Code Yes
Part Package Code SC-70
Package Description SC-70, 3 PIN
Pin Count 3
Manufacturer Package Code SOT323
Date Of Intro 1993-03-01
Samacsys Manufacturer Nexperia
Forward Voltage-Max (VF) 1.25 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Reverse Current-Max 0.5 µA
Reverse Test Voltage 80 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare MMBD7000LT1 with alternatives

Compare BAV99W,135 with alternatives