MMBT2222A
vs
SMMBT2222AWT1G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
ONSEMI
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SC-70, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Turn-off Time-Max (toff) |
285 ns
|
285 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SC-70 (SOT-323) 3 LEAD
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
419-04
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
0.15 W
|
Reference Standard |
|
AEC-Q101
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MMBT2222A with alternatives
Compare SMMBT2222AWT1G with alternatives