MMBT2222A-AU_R2_000A1 vs MMBT2222ATB_R1_00001 feature comparison

MMBT2222A-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

MMBT2222ATB_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PANJIT INTERNATIONAL INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 75
JESD-30 Code R-PDSO-G3 R-PDSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Reference Standard AEC-Q101; TS 16949
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Samacsys Manufacturer PANJIT

Compare MMBT2222A-AU_R2_000A1 with alternatives

Compare MMBT2222ATB_R1_00001 with alternatives