MMBT2222ALT1G
vs
MMBT2222ALT1
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
LESHAN RADIO CO LTD
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
0.6 A
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
40
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.3 W
|
Surface Mount |
|
YES
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare MMBT2222ALT1 with alternatives