MMBT2222AT-7 vs CMPT2222ATR13LEADFREE feature comparison

MMBT2222AT-7 Diodes Incorporated

Buy Now Datasheet

CMPT2222ATR13LEADFREE

Part not found

Search for CMPT2222ATR13LEADFREE
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Package Description ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 2

Compare MMBT2222AT-7 with alternatives