MMBT2222ATT3G vs PMBT2222-TAPE-7 feature comparison

MMBT2222ATT3G onsemi

Buy Now Datasheet

PMBT2222-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Part Package Code SC-75 (SOT-416) 3 LEAD
Package Description LEAD FREE, CASE 463-01, SC-75, 3 PIN SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code 463-01
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 1
Collector-Base Capacitance-Max 8 pF
VCEsat-Max 1.6 V

Compare MMBT2222ATT3G with alternatives

Compare PMBT2222-TAPE-7 with alternatives