MMBT2222AWT3
vs
CMST2222ABK
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.21.00.75
|
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Base Capacitance-Max |
8 pF
|
8 pF
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
0.15 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Turn-off Time-Max (toff) |
285 ns
|
285 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
VCEsat-Max |
1 V
|
1 V
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Power Dissipation-Max (Abs) |
|
0.275 W
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare CMST2222ABK with alternatives