MMBT2222LT1G vs KTN2222A feature comparison

MMBT2222LT1G onsemi

Buy Now Datasheet

KTN2222A KEC

Buy Now Datasheet
Source Content uid MMBT2222LT1G
Pbfree Code Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23 TO-92
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
Country Of Origin Mainland China
ECCN Code EAR99 EAR99
Factory Lead Time 48 Weeks
Samacsys Modified On 2020-09-02 06:26:08
YTEOL 7.5 7.05
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 30 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 40
JEDEC-95 Code TO-236 TO-92
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns 285 ns
Turn-on Time-Max (ton) 35 ns 35 ns
Base Number Matches 1 7
Rohs Code Yes

Compare MMBT2222LT1G with alternatives

Compare KTN2222A with alternatives