MMBT2222LT1G vs KTN2222AS-RTK/HU feature comparison

MMBT2222LT1G onsemi

Buy Now Datasheet

KTN2222AS-RTK/HU KEC

Buy Now Datasheet
Source Content uid MMBT2222LT1G
Pbfree Code Yes
Part Life Cycle Code Active Active
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
Country Of Origin Mainland China
ECCN Code EAR99 EAR99
Factory Lead Time 48 Weeks
Samacsys Modified On 2020-09-02 06:26:08
YTEOL 7.5
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 1

Compare MMBT2222LT1G with alternatives

Compare KTN2222AS-RTK/HU with alternatives