MMBT2222LT1G vs MMBT2222ALT1G feature comparison

MMBT2222LT1G onsemi

Buy Now Datasheet

MMBT2222ALT1G Rochester Electronics LLC

Buy Now Datasheet
Source Content uid MMBT2222LT1G
Pbfree Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Part Package Code SOT-23 SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 ,
Pin Count 3 3
Manufacturer Package Code 318-08 CASE 318-08
Reach Compliance Code compliant unknown
Country Of Origin Mainland China
ECCN Code EAR99 EAR99
Factory Lead Time 48 Weeks
Samacsys Modified On 2020-09-02 06:26:08
YTEOL 7.5
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE
DC Current Gain-Min (hFE) 75
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 1
Operating Temperature-Min -55 °C

Compare MMBT2222LT1G with alternatives

Compare MMBT2222ALT1G with alternatives