MMBT2222LT1G vs TMPT2222A feature comparison

MMBT2222LT1G onsemi

Buy Now Datasheet

TMPT2222A Vishay Sprague

Buy Now Datasheet
Source Content uid MMBT2222LT1G
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23 SOT-346
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant unknown
Country Of Origin Mainland China
ECCN Code EAR99 EAR99
Factory Lead Time 48 Weeks
YTEOL 7.5
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 75 100
JEDEC-95 Code TO-236 TO-236AA
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 300 MHz
Turn-off Time-Max (toff) 285 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 2

Compare MMBT2222LT1G with alternatives

Compare TMPT2222A with alternatives