MMBT3904-13-F vs MMBT3906LT3 feature comparison

MMBT3904-13-F Diodes Incorporated

Buy Now Datasheet

MMBT3906LT3 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 0.35 W 0.225 W
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 250 MHz
Turn-off Time-Max (toff) 250 ns 300 ns
Turn-on Time-Max (ton) 70 ns 70 ns
VCEsat-Max 0.3 V
Base Number Matches 1 4
Package Description PLASTIC, CASE 318-08, 3 PIN
JEDEC-95 Code TO-236AB
Qualification Status Not Qualified

Compare MMBT3904-13-F with alternatives