If you like Findchips… You will love Findchips PRO. Try it Now.

MMBT39047F vs MMBT3904-13-F feature comparison

MMBT39047F

Part not found

Search for MMBT39047F

MMBT3904-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description SOT-23, 3 PIN
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4 pF
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 30
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz
Turn-off Time-Max (toff) 250 ns
Turn-on Time-Max (ton) 70 ns
VCEsat-Max 0.3 V
Base Number Matches 1

Compare MMBT3904-13-F with alternatives