MMBT3904LT1G
vs
FXT603
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
DIODES INC
|
Part Package Code |
|
TO-92
|
Package Description |
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
80 V
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
500
|
JESD-30 Code |
|
R-PSIP-W3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Polarity/Channel Type |
|
NPN
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
SINGLE
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
Base Number Matches |
|
9
|
|
|
|
Compare FXT603 with alternatives